
High-side and low-side driver IC featuring embedded bootstrap diode. Operates with a supply voltage range of -300mV to 17V, supporting a 15V operating supply. Delivers up to 650mA maximum output current with a 580V output voltage. Features a 400kHz maximum frequency, 110ns propagation delay, and 30ns fall time. Packaged in a through-hole PDIP with dimensions of 10.92mm length, 6.6mm width, and 3.32mm height.
Stmicroelectronics L6385E technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Voltage | 580V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 110ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6385E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
