
High-voltage, dual-channel gate driver IC for power management applications. Features embedded bootstrap diode for high-side driving, with a maximum output current of 650mA and operating frequency up to 400kHz. Offers a propagation delay of 110ns and fall time of 30ns. Designed for surface mount installation in a SO package, operating from -40°C to 125°C with a supply voltage range of -300mV to 17V. This RoHS compliant component is lead-free and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L6385ED013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6385ED013TR technical specifications.
| Package/Case | SO |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 650mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6385ED013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
