
The L6386 is a dual independent gate driver IC from STmicroelectronics. It operates over a temperature range of -45°C to 125°C and is packaged in a lead-free PDIP package. The device can supply up to 650mA of output current and has a maximum power dissipation of 750mW. The L6386 also features a propagation delay of 150ns and a fall time of 30ns. It is RoHS compliant and available in a 25-piece rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 320uA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
