
High-voltage, independent dual-channel gate driver IC for power management applications. Features embedded comparator and bootstrap diode, delivering 650mA output current with a 580V output voltage. Operates up to 400kHz with fall time of 30ns and turn-off delay of 110ns. Designed for surface mount installation in a SOIC package, this lead-free and RoHS compliant component offers a wide operating temperature range from -45°C to 125°C.
Stmicroelectronics L6386AD technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Output Voltage | 580V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 150ns |
| Undervoltage Threshold | 8.3V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6386AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
