
High-side and low-side driver IC featuring an embedded comparator and bootstrap diode. Surface mountable in a SO package, this component operates with a supply voltage range of -300mV to 17V and supports frequencies up to 400kHz. Delivering 650mA maximum output current, it offers turn-on and turn-off delay times of 150ns and a fall time of 30ns. Operating temperature range is -40°C to 125°C, with a power dissipation of 750mW.
Stmicroelectronics L6386ADTR technical specifications.
| Package/Case | SO |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 320uA |
| Output Current | 650mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| Weight | 0.009143oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6386ADTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
