
The L6386D013TR is a dual independent gate driver IC from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC-14 package. The device has a maximum output current of 650mA and a maximum power dissipation of 750mW. It is lead-free and has a propagation delay of 150ns. The L6386D013TR is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6386D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 320uA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Supply Current | 320uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6386D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
