
High-voltage, dual-channel gate driver IC for power applications, featuring independent high and low-side driving capabilities. Operates with supply voltages from 9.1V to 17V, supporting frequencies up to 400kHz. Offers a maximum output current of 650mA with a propagation delay of 150ns. Packaged in a lead-free SOIC surface-mount case, this component is RoHS compliant and suitable for operation across a wide temperature range of -45°C to 125°C.
Stmicroelectronics L6386ED technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.1V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 0.00015ms |
| Turn-On Delay Time | 150ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6386ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
