
High-voltage, dual-channel gate driver IC for power management applications. Features embedded comparator and bootstrap diode for efficient operation. Delivers 650mA output current with a maximum frequency of 400kHz. Operates from -45°C to 125°C with a supply voltage range of -300mV to 17V. Packaged in a lead-free SOIC surface-mount case, ideal for high-density designs.
Sign in to ask questions about the Stmicroelectronics L6386ED013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6386ED013TR technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 650mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Turn-Off Delay Time | 0.00015ms |
| Turn-On Delay Time | 150ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6386ED013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
