
High voltage high and low-side driver, a dual-channel gate driver IC for power management applications. Features a maximum operating frequency of 400kHz, with propagation delay of 110ns and turn-off delay time of 105ns. Offers a maximum output current of 650mA and operates from a supply voltage range of -300mV to 17V. Packaged in SO for surface mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 750mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L6387ED013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6387ED013TR technical specifications.
| Package/Case | SO |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 650mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6387ED013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
