
High-voltage, dual-channel gate driver IC for power management applications. Features embedded bootstrap diode, 650mA maximum output current, and operates at up to 400kHz. Designed for surface mount installation in a SOIC package, this component offers a 9.6V to 17V supply voltage range and a wide operating temperature range of -45°C to 125°C. Includes 300ns propagation delay and 80ns fall time.
Stmicroelectronics L6388ED technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Frequency | 400kHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 9.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 0.00022ms |
| Turn-On Delay Time | 300ps |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6388ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
