
High voltage, high/low-side driver for power management applications. Features a single-channel output with a maximum output current of 430mA and a maximum operating frequency of 800kHz. Operates from a 12.5V to 20V supply voltage with a typical operating supply current of 290mA. Offers a propagation delay of 200ns and a fall time of 70ns. Packaged in a surface-mount SO case, this component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Stmicroelectronics L6390D technical specifications.
| Package/Case | SO |
| Fall Time | 70ns |
| Frequency | 800kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 800kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 430mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 290mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6390D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
