The L6390D013TR is a 16-pin automotive half bridge based mosfet driver from Stmicroelectronics. It operates over a temperature range of -40 to 125 degrees Celsius and has a nominal supply voltage of 15V. The device is packaged in a lead free SOP-16 package and is designed for use in automotive applications.
Stmicroelectronics L6390D013TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6390D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.