
Dual-channel, high voltage, high/low-side gate driver for power management applications. Features a maximum operating frequency of 800kHz, with a propagation delay and turn-on delay time of 200ns. Offers a maximum output current of 430mA and a fall time of 70ns. Operates within a supply voltage range of 12.5V to 20V, with an undervoltage threshold of 10.5V. Packaged in SO for surface mounting, this RoHS compliant component has a maximum power dissipation of 800mW and operates from -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L6390DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6390DTR technical specifications.
| Package/Case | SO |
| Fall Time | 70ns |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Frequency | 800kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 430mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 430mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 290mA |
| Turn-On Delay Time | 200ns |
| Undervoltage Threshold | 10.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6390DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
