
Dual high-side and low-side gate driver IC for power applications. Features independent channels with a maximum output current of 430mA and output voltage up to 580V. Operates with a supply voltage range of 12.5V to 20V, supporting frequencies up to 800kHz. Surface mountable in a SOIC package, this RoHS compliant component offers a propagation delay of 200ns and fall time of 70ns. Maximum power dissipation is 800mW, with an operating temperature range of -40°C to 125°C.
Stmicroelectronics L6391D technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 70ns |
| Frequency | 800kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 430mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Output Voltage | 580V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6391D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
