
Stmicroelectronics L6392DTR technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Frequency | 800kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 430mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 580V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 290mA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6392DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
