
Half bridge gate driver
Sign in to ask questions about the Stmicroelectronics L6393DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6393DTR technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Frequency | 800kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 430mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 580V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 270mA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6393DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
