
The L6395DTR is a dual independent gate driver IC from Stmicroelectronics, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 430mA and a maximum power dissipation of 800mW. The device is RoHS compliant and is packaged in a SO package, suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics L6395DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6395DTR technical specifications.
| Package/Case | SO |
| Channel Type | Independent |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 430mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6395DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
