
The L6451 is a surface mount driver with a maximum operating temperature of 70°C and a minimum operating temperature of -55°C. It is supplied with a voltage of 5.25V and has a supply current of 5mA. The device is packaged in a PLCC-44 package and is compliant with RoHS regulations. It is available in quantities of 29 and is packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
