
The L6460TR is a 64-pin TQFP EP motor driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a supply voltage range of 13 to 40 volts and can withstand temperatures as low as -40°C. The device features a lead-frame SMT package with a gull-wing lead shape and a pin pitch of 0.5mm. It meets the MS-026ACD Jedec standard and is suitable for use in power management applications.
Sign in to ask questions about the Stmicroelectronics L6460TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6460TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Type | Motor Driver |
| Min Operating Supply Voltage | 13V |
| Max Operating Supply Voltage | 40V |
| Min Operating Temperature | -40°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L6460TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.