
Surface mount microstepping motor driver featuring a 28-pin HTSSOP package. Operates with a typical supply voltage of 3.3V, supporting a wide range from 8V to 45V. Delivers precise motor control across an operating temperature range of -25°C to 125°C. The compact HTSSOP package measures 9.7mm in length, 4.4mm in width, and 1mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6470H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOP |
| Package/Case | HTSSOP |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 45V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L6470H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.