Surface mount microstepping motor driver IC featuring 28 pins in an HTSSOP package. Operates with a typical supply voltage of 3.3V, with a minimum operating voltage of 8V and a maximum of 45V. Designed for efficient motor control across a wide temperature range from -25°C to 125°C. The compact HTSSOP package measures 9.7mm in length, 4.4mm in width, and 1mm in height, with a maximum seated plane height of 1.2mm.
Stmicroelectronics L6470HTR technical specifications.
| Package Family Name | SOP |
| Package/Case | HTSSOP |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 45V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L6470HTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.