
36-pin surface mount motor driver IC featuring microstepping capability. Operates with a typical supply voltage of 3.3V, supporting a wide range from 8V to 45V. Housed in a PowerSO EP package with gull-wing leads, measuring 16mm x 11.1mm maximum dimensions and a 3.5mm maximum seated plane height. Designed for lead-frame SMT mounting with a 0.65mm pin pitch. Suitable for operation across a temperature range of -25°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L6470PDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6470PDTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | PowerSO EP |
| Lead Shape | Gull-wing |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 11.1(Max) |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 45V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L6470PDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.