
Integrated microstepping motor driver featuring a motion engine and SPI interface. Delivers up to 3A output current with a maximum output voltage of 45V. Operates from 8V to 5V supply voltage and supports a maximum collector current of 3A. Housed in a lead-free HTSSOP package, this surface-mount component offers a wide operating temperature range from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6472H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 3A |
| Output Voltage | 45V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dSPIN™ |
| Weight | 0.004233oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6472H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
