
Surface mount microstepping motor driver IC featuring a 28-pin HTSSOP package. Delivers up to 3A output current with a single output. Operates across a temperature range of -25°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6472HTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | dSPIN |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6472HTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
