
Stepper motor driver IC featuring SPI interface for up to 16 microsteps and advanced current control. Delivers 3A maximum output current with a supply voltage range of 8V to 45V. Operates across a wide temperature range from -40°C to 150°C. Surface mountable in a compact HTSSOP package, this lead-free component is RoHS compliant.
Stmicroelectronics L6474H technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 3A |
| Output Voltage | 3.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | easySPIN |
| Technology | DMOS |
| Weight | 0.004233oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6474H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
