
Stepper motor driver IC featuring up to 16 microsteps and SPI interface for precise control. Offers advanced current control with a maximum output current of 3A and an operating supply voltage of 45V. This surface mount component is housed in an HTSSOP package, is RoHS compliant, and operates within a temperature range of -25°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L6474HTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6474HTR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Current | 3A |
| Output Voltage | 3.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | easySPIN |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6474HTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
