
The L6474PDTR is a single output motor driver from Stmicroelectronics. It operates over a temperature range of -25°C to 125°C and is compliant with RoHS regulations. The device is available in a 600-piece tape and reel package. The L6474PDTR is a lead-free surface mount device with a maximum supply voltage of 45V and a minimum supply voltage of 8V. It has a maximum output current of 3A and is suitable for use in motor control applications.
Sign in to ask questions about the Stmicroelectronics L6474PDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6474PDTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | easySPIN |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6474PDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
