
Fully integrated microstepping motor controller with motion engine and SPI interface. Features a wide operating voltage range from 7.5V to 85V, supporting temperatures from -25°C to 125°C. This surface mount device is housed in an HTSSOP package, supplied on tape and reel, and is lead-free and RoHS compliant.
Stmicroelectronics L6482HTR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 85V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6482HTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
