
Surface mount stepper motor controller IC featuring a parallel interface. Operates from a 4.5V to 7V supply voltage range, with a typical operating voltage of 5V. Delivers up to 2.75mA output current across four outputs, with an output voltage of 3.5V. Housed in a 20-pin SO package measuring 13mm x 7.6mm x 2.35mm, with a maximum operating temperature of 150°C. This RoHS compliant component is supplied in a rail/tube package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6506D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.75mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2.75mA |
| Output Voltage | 3.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Threshold Voltage | 660mV |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6506D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
