
Motor / Motion / Ignition Controllers & Drivers Current CTRL Stepper 10V VCC 25mA
Sign in to ask questions about the Stmicroelectronics L6506DC013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6506DC013TR technical specifications.
| Package/Case | SO |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6506DC013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
