
Electronic Ballast Controller 16V 8-Pin SO N T/R
Sign in to ask questions about the Stmicroelectronics L6520TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6520TR technical specifications.
| Package/Case | SO |
| Frequency | 47.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 10.5V |
| Output Current | 300mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6520TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
