
0.7A POWER FACTOR CONTROLLER, PDIP8, MINI, DIP-8
Sign in to ask questions about the Stmicroelectronics L6560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6560 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6560 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.