
The L6560A is a power management IC available in a PDIP package, suitable for through hole mounting. It operates within a temperature range of -25°C to 150°C. The device is not radiation hardened and is not RoHS compliant. It is packaged in a rail or tube with 50 units per package.
Stmicroelectronics L6560A technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6560 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L6560A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
