
Stmicroelectronics L6560AD technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6560 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6560AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
