
8-pin SO N Power Factor Correction Controller operating in CRM mode. Features a narrow body SOP package with gull-wing leads for surface mounting. Offers a wide operating supply voltage range of 11V to 18V and a low start-up current of 0.3mA. Includes UVLO thresholds at 10V (turn-off) and 14.5V (turn-on). Designed for operation across an extended temperature range from -25°C to 150°C.
Stmicroelectronics L6560D013TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Power Factor Correction Controller |
| Operation Mode | CRM |
| Min Operating Supply Voltage | 11V |
| Max Operating Supply Voltage | 18V |
| Start-Up Supply Current | 0.3mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| UVLO Turn-Off Threshold | 10V |
| UVLO Turn-On Threshold | 14.5V |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics L6560D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.