
Power Factor Correction Controller 0.05mA 8-Pin Mini-PDIP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Input Current | 2.6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
