
The L6561D013TR is a dual output power management IC from Stmicroelectronics, packaged in a surface mount SO package. It operates over a temperature range of -25°C to 150°C and is supplied with a voltage between 11V and 18V, with a maximum supply current of 5.5mA. This device is lead free and RoHS compliant, and is available in a tape and reel packaging format with 2500 units per package.
Stmicroelectronics L6561D013TR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6561D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
