
Power Factor Correction Controller 0.03mA 8-Pin SO N Tube
Stmicroelectronics L6562AD technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6562AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
