
Surface mount Power Factor Correction Controller in an 8-pin SOIC package. Features a wide operating voltage range from 10.5V to 22.5V with a low maximum supply current of 60µA. Offers a maximum power dissipation of 650mW and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6562ADTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 60uA |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6562ADTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
