
CONTRLR 0.03mA 8-Pin PDIP Tube
Stmicroelectronics L6562AN technical specifications.
| Package/Case | PDIP |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 60uA |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.5V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6562AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
