
Transition-mode PFC controller
Sign in to ask questions about the Stmicroelectronics L6562ATD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6562ATD technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6562ATD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
