
Power Factor Correction Controller 0.03mA 8-Pin SO N T/R
Sign in to ask questions about the Stmicroelectronics L6562ATDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6562ATDTR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.5V |
| Mount | Surface Mount |
| Output Current | 800mA |
| Output Voltage | 10.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6562ATDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
