
The L6562D is a 70kHz PFC controller IC from Stmicroelectronics, designed for power factor correction applications. It operates within a temperature range of -40°C to 150°C and is packaged in a surface mount SO package. The device has a maximum supply current of 16mA and a maximum supply voltage of 22V, with a minimum operating supply voltage of 10.3V. The L6562D is RoHS compliant and available in quantities of 100 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6562D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Frequency | 70kHz |
| Height | 1.25mm |
| Input Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6562D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
