
The L6562DTR is a single-output PFC controller from Stmicroelectronics, packaged in a surface-mount SO package. It operates over a temperature range of -40°C to 150°C and has a maximum supply current of 16mA. The device is RoHS compliant and is available in tape and reel packaging with 2500 units per package. The L6562DTR is suitable for use in power management applications.
Sign in to ask questions about the Stmicroelectronics L6562DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6562DTR technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6562DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
