
The L6563 is a PFC controller in a SOIC package, rated for operation between -25°C and 150°C. It has a maximum supply current of 90uA and can handle a maximum supply voltage of 22V. The device is lead-free and RoHS compliant, suitable for surface mount applications.
Stmicroelectronics L6563 technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 90uA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
