
The L6563A is a DC/DC controller regulator from Stmicroelectronics, packaged in a SO package. It operates over a temperature range of -25°C to 150°C and has a maximum supply current of 90uA. The device is RoHS compliant and available in a rail/Tube packaging with 50 units per package. It is designed for surface mount applications and has a lead-free construction.
Stmicroelectronics L6563A technical specifications.
| Package/Case | SO |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 90uA |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6563A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
