
16-pin Power Factor Correction Controller for Boost topology, operating in CRM and Current Mode. Features a narrow body SO N package with gull-wing leads, suitable for surface mounting. Offers a wide operating voltage range of 10.3V to 22.5V and a low start-up current of 0.09mA. Operates across an extended temperature range from -40°C to 150°C, with UVLO thresholds at 9.5V (off) and 12V (on).
Stmicroelectronics L6563H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Power Factor Correction Controller |
| Operation Mode | CRM, Current Mode |
| Min Operating Supply Voltage | 10.3V |
| Max Operating Supply Voltage | 22.5V |
| Start-Up Supply Current | 0.09mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 9.5V |
| UVLO Turn-On Threshold | 12V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L6563H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.