
16-pin SO N Power Factor Correction Controller for Boost topology, operating in CRM and Current Mode. Features a wide operating supply voltage range of 10.3V to 22.5V and a low start-up current of 0.09mA. Designed for surface mounting with a narrow body small outline IC package (SOP) measuring 10mm x 4mm x 1.6mm, featuring gull-wing leads and a 1.27mm pin pitch. Operates across an extended temperature range from -40°C to 150°C, with UVLO thresholds at 9.5V (turn-off) and 12V (turn-on).
Sign in to ask questions about the Stmicroelectronics L6563HTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6563HTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.6(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Power Factor Correction Controller |
| Operation Mode | CRM, Current Mode |
| Min Operating Supply Voltage | 10.3V |
| Max Operating Supply Voltage | 22.5V |
| Start-Up Supply Current | 0.09mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 9.5V |
| UVLO Turn-On Threshold | 12V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L6563HTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.