
The L6563S is a DC/DC controller from Stmicroelectronics, packaged in a RoHS compliant SO-14 package. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 750mW. The device is lead free and RoHS compliant, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6563S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6563S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
