
The L6564H is a DC/DC controller in a RoHS compliant SOP-14 package, suitable for surface mount. It operates over a temperature range of -25°C to 150°C and can handle a maximum power dissipation of 750mW. The device is compliant with RoHS regulations and is available in quantities of 50 in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6564H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6564H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
